Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS1H332MELZ | |
|---|---|
DigiKey Part Number | 493-14770-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H332MELZ |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H332MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7715 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL209011332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4667PHBK-ND | 0,00000 € | Upgrade |
| 380LX332M050J012 | Cornell Dubilier Knowles | 458 | 338-2442-ND | 4,20000 € | Similar |
| SLPX332M050C1P3 | Cornell Dubilier Knowles | 0 | 338-1609-ND | 2,90000 € | Similar |
| 338LBB050M2BD | CORNELL DUBILIER KNOWLES | 0 | 338LBB050M2BD-ND | 1,74248 € | Parametric Equivalent |
| 380LX332M050H022 | Cornell Dubilier Knowles | 412 | 338-2696-ND | 3,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,17300 € | 21,73 € |
| 50 | 1,74000 € | 87,00 € |
| 250 | 1,45776 € | 364,44 € |
| 500 | 1,36894 € | 684,47 € |
| 1.000 | 1,29517 € | 1.295,17 € |
| 2.500 | 1,21651 € | 3.041,28 € |
| 5.000 | 1,16863 € | 5.843,15 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |










