Upgrade
Upgrade
Parametric Equivalent




LKS1K182MESA | |
|---|---|
DigiKey Part Number | LKS1K182MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKS1K182MESA |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1K182MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K182MELA | Nichicon | 0 | LLS1K182MELA-ND | 1,36984 € | Upgrade |
| 80MXG1800MEFCSN25X25 | Rubycon | 0 | 80MXG1800MEFCSN25X25-ND | 1,79490 € | Upgrade |
| B41231B0188M000 | TDK | 0 | B41231B0188M000-ND | 1,49481 € | Parametric Equivalent |




