Upgrade
Upgrade




LKS1J182MESY | |
|---|---|
DigiKey Part Number | LKS1J182MESY-ND |
Manufacturer | |
Manufacturer Product Number | LKS1J182MESY |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1J182MESY Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG1800MEFCSN20X30 | Rubycon | 0 | 63MXG1800MEFCSN20X30-ND | 1,43380 € | Upgrade |
| 63USC1800MEFC20X30 | Rubycon | 0 | 63USC1800MEFC20X30-ND | 8,80125 € | Upgrade |



