Similar

63USC1800MEFC20X30 | |
|---|---|
DigiKey Part Number | 63USC1800MEFC20X30-ND |
Manufacturer | |
Manufacturer Product Number | 63USC1800MEFC20X30 |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC1800MEFC20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.346 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG1800MEFCSN20X30 | Rubycon | 0 | 63MXG1800MEFCSN20X30-ND | 1,44530 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,87170 € | 1.774,34 € |
| Unit Price without VAT: | 8,87170 € |
|---|---|
| Unit Price with VAT: | 10,55732 € |


