Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKS1H562MESA | |
|---|---|
DigiKey Part Number | LKS1H562MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKS1H562MESA |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1H562MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H562MELA | Nichicon | 163 | 493-7275-ND | 3,77000 € | Upgrade |
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,80000 € | Upgrade |
| 381LQ562M050J032 | Cornell Dubilier Knowles | 0 | 381LQ562M050J032-ND | 1,86824 € | Upgrade |
| 381LX562M050J032 | Cornell Dubilier Knowles | 3.297 | 338-3714-ND | 5,16000 € | Upgrade |
| 50MXG5600MEFCSN25X35 | Rubycon | 0 | 1189-50MXG5600MEFCSN25X35-ND | 1,92670 € | Upgrade |







