Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

380LQ562M050J032 | |
|---|---|
DigiKey Part Number | 380LQ562M050J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ562M050J032 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 89mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.93 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 89mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ562M050J032 | Cornell Dubilier Knowles | 0 | 381LQ562M050J032-ND | 1,86824 € | Direct |
| 381LX562M050J032 | Cornell Dubilier Knowles | 3.297 | 338-3714-ND | 5,16000 € | Upgrade |
| 380LX562M050J032 | Cornell Dubilier Knowles | 858 | 338-3721-ND | 4,80000 € | Parametric Equivalent |
| SLPX562M050C5P3 | Cornell Dubilier Knowles | 0 | SLPX562M050C5P3-ND | 1,38960 € | Parametric Equivalent |
| 50MXG5600MEFCSN25X35 | Rubycon | 0 | 1189-50MXG5600MEFCSN25X35-ND | 1,92670 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80339 € | 5.410,17 € |
| Unit Price without VAT: | 1,80339 € |
|---|---|
| Unit Price with VAT: | 2,14603 € |







