Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A681MESZBK | |
|---|---|
DigiKey Part Number | LKG2A681MESZBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A681MESZBK |
Description | CAP ALUM 680UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A681MESZBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D681MELZ35 | Nichicon | 250 | 493-8121-ND | 4,53000 € | Upgrade |
| LGG2Z681MELZ35 | Nichicon | 0 | 493-8098-ND | 1,81388 € | Upgrade |
| LGN2C681MELZ35 | Nichicon | 251 | 493-8244-ND | 3,82000 € | Upgrade |
| LGN2Z681MELZ35 | Nichicon | 175 | 493-8268-ND | 4,27000 € | Upgrade |
| LLG2D681MELZ35 | Nichicon | 48 | 493-7218-ND | 5,10000 € | Upgrade |





