Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A182MESCCK | |
|---|---|
DigiKey Part Number | LKG2A182MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A182MESCCK |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A182MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E182MELC45 | Nichicon | 0 | 493-8175-ND | 12,05000 € | Upgrade |
| LKX2D182MESC45 | Nichicon | 174 | 493-16520-ND | 11,92000 € | Upgrade |
| LLG2E182MELC45 | Nichicon | 80 | 493-7224-ND | 8,27000 € | Upgrade |
| 220MXG1800MEFCSN35X45 | Rubycon | 0 | 1189-220MXG1800MEFCSN35X45-ND | 6,42000 € | Upgrade |
| 250USG1800MEFC35X45 | Rubycon | 0 | 250USG1800MEFC35X45-ND | 3,85330 € | Upgrade |










