Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A152MESABK | |
|---|---|
DigiKey Part Number | LKG2A152MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A152MESABK |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A152MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D152MELA50 | Nichicon | 351 | 493-8131-ND | 5,42000 € | Upgrade |
| LGG2Z152MELA50 | Nichicon | 0 | 493-8110-ND | 2,99400 € | Upgrade |
| LGN2Z152MELA50 | Nichicon | 452 | 493-8279-ND | 6,09000 € | Upgrade |
| LLG2D152MELA50 | Nichicon | 1.704 | 493-7210-ND | 6,50000 € | Upgrade |
| 160USC1500MEFCSN25X50 | Rubycon | 0 | 160USC1500MEFCSN25X50-ND | 2,87495 € | Upgrade |







