Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A122MESABK | |
|---|---|
DigiKey Part Number | LKG2A122MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A122MESABK |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A122MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C122MELA40 | Nichicon | 242 | 493-8086-ND | 5,19000 € | Upgrade |
| LGG2Z122MELA40 | Nichicon | 0 | 493-8107-ND | 5,67000 € | Upgrade |
| LGN2C122MELA40 | Nichicon | 0 | 493-8251-ND | 5,25000 € | Upgrade |
| LLG2D122MELA40 | Nichicon | 0 | 493-7209-ND | 2,80108 € | Upgrade |
| LLG2Z122MELA40 | Nichicon | 0 | LLG2Z122MELA40-ND | 2,31328 € | Upgrade |






