



LGG2C122MELA40 | |
|---|---|
DigiKey Part Number | 493-8086-ND |
Manufacturer | |
Manufacturer Product Number | LGG2C122MELA40 |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2C122MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,60800 € | 36,08 € |
| 50 | 2,95020 € | 147,51 € |
| 100 | 2,74310 € | 274,31 € |
| 500 | 2,38742 € | 1.193,71 € |
| 1.000 | 2,27566 € | 2.275,66 € |
| 2.500 | 2,15650 € | 5.391,25 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

