Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1V682MESBAK | |
|---|---|
DigiKey Part Number | LKG1V682MESBAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V682MESBAK |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V682MESBAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V682MELB | Nichicon | 0 | 493-8428-ND | 3,25000 € | Upgrade |
| LGY1V682MELB25 | Nichicon | 35 | 493-8634-ND | 3,96000 € | Upgrade |
| LLS1V682MELB | Nichicon | 0 | LLS1V682MELB-ND | 1,61095 € | Upgrade |
| 688LBB035M2DC | CORNELL DUBILIER KNOWLES | 0 | 688LBB035M2DC-ND | 2,38251 € | Upgrade |
| B41231C7688M000 | TDK | 0 | 495-B41231C7688M000-ND | 3,72000 € | Parametric Equivalent |






