Similar
Similar
Similar




LKG1V392MESCCK | |
|---|---|
DigiKey Part Number | LKG1V392MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V392MESCCK |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V392MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A392MELC | Nichicon | 244 | 493-13929-ND | 5,64000 € | Similar |
| 100USG3900MEFCSN35X35 | Rubycon | 91 | 1189-3859-ND | 6,94000 € | Similar |
| B41231B9398M000 | TDK | 239 | 495-B41231B9398M000-ND | 6,91000 € | Similar |




