
100USG3900MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-3859-ND |
Manufacturer | |
Manufacturer Product Number | 100USG3900MEFCSN35X35 |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USG3900MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.29 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A392MELC | Nichicon | 241 | 493-13929-ND | 5,64000 € | Parametric Equivalent |
| SLPX392M100H5P3 | Cornell Dubilier Knowles | 5.404 | 338-3853-ND | 7,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 4,88900 € | 48,89 € |
| 50 | 4,04000 € | 202,00 € |
| 100 | 3,77280 € | 377,28 € |
| 500 | 3,31378 € | 1.656,89 € |
| 1.000 | 3,16955 € | 3.169,55 € |
| 2.500 | 3,01580 € | 7.539,50 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

