Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1V332MESABK | |
|---|---|
DigiKey Part Number | LKG1V332MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V332MESABK |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V332MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H332MELA | Nichicon | 312 | 493-6135-ND | 3,38000 € | Upgrade |
| LGY1H332MELA30 | Nichicon | 211 | 493-8652-ND | 3,48000 € | Upgrade |
| LLS1J332MELA | Nichicon | 0 | 493-7285-ND | 3,55000 € | Upgrade |
| 380LX332M063J022 | Cornell Dubilier Knowles | 0 | 380LX332M063J022-ND | 2,06220 € | Upgrade |
| 381LX332M050J022 | Cornell Dubilier Knowles | 15.426 | 338-2545-ND | 4,21000 € | Upgrade |










