Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63USC3300MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-63USC3300MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 63USC3300MEFCSN25X30 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC3300MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0935 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX332M063J022 | Cornell Dubilier Knowles | 0 | 338-3709-ND | 4,80000 € | Upgrade |
| 380LX332M063J022 | Cornell Dubilier Knowles | 0 | 380LX332M063J022-ND | 2,05094 € | Parametric Equivalent |
| 861220784007 | Würth Elektronik | 34 | 732-11889-ND | 2,88000 € | Parametric Equivalent |
| LLS1J332MELA | Nichicon | 500 | 493-7285-ND | 3,41000 € | Parametric Equivalent |
| SLPX332M063C3P3 | Cornell Dubilier Knowles | 0 | SLPX332M063C3P3-ND | 1,28534 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,22500 € | 32,25 € |
| 50 | 2,62020 € | 131,01 € |
| 200 | 2,27090 € | 454,18 € |
| 600 | 2,07278 € | 1.243,67 € |
| 1.000 | 1,99878 € | 1.998,78 € |
| 2.600 | 1,88484 € | 4.900,58 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |





