Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




LKG1V182MESZCK | |
|---|---|
DigiKey Part Number | LKG1V182MESZCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V182MESZCK |
Description | CAP ALUM 1800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V182MESZCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A182MELZ | Nichicon | 959 | 493-6168-ND | 3,82000 € | Similar |
| B41252A0188M000 | TDK | 630 | B41252A0188M000-ND | 3,50000 € | Upgrade |
| 100MXG1800MEFCSN22X40 | Rubycon | 0 | 100MXG1800MEFCSN22X40-ND | 2,35445 € | Similar |
| 100USC1800MEFCSN22X40 | Rubycon | 0 | 100USC1800MEFCSN22X40-ND | 1,89355 € | Similar |
| 188LBB100M2BF | CORNELL DUBILIER KNOWLES | 0 | 188LBB100M2BF-ND | 3,32649 € | Similar |








