Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LKG1K681MESACK | |
|---|---|
DigiKey Part Number | LKG1K681MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K681MESACK |
Description | CAP ALUM 680UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K681MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D681MELA30 | Nichicon | 231 | 493-8122-ND | 4,48000 € | Similar |
| LGG2Z681MELA30 | Nichicon | 0 | 493-8099-ND | 2,10964 € | Similar |
| LGN2D681MELA30 | Nichicon | 257 | 493-7083-ND | 4,77000 € | Similar |
| LGN2Z681MELA30 | Nichicon | 244 | 493-8269-ND | 4,03000 € | Similar |
| LLG2D681MELA30 | Nichicon | 190 | 493-7217-ND | 4,45000 € | Similar |










