
200USG680MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-3883-ND |
Manufacturer | |
Manufacturer Product Number | 200USG680MEFCSN25X30 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG680MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG680MEFCSN25X30 | Rubycon | 207 | 1189-3820-ND | 6,44000 € | Direct |
| LLS2D681MELA | Nichicon | 279 | 493-2520-ND | 4,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,87300 € | 28,73 € |
| 50 | 2,32320 € | 116,16 € |
| 200 | 2,00610 € | 401,22 € |
| 600 | 1,82630 € | 1.095,78 € |
| 1.000 | 1,75909 € | 1.759,09 € |
| 2.600 | 1,65565 € | 4.304,69 € |
| 5.000 | 1,59871 € | 7.993,55 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

