Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1K222MESAAK | |
|---|---|
DigiKey Part Number | 493-17541-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K222MESAAK |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K222MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K222MELA | Nichicon | 1.188 | 493-8458-ND | 4,22000 € | Upgrade |
| LGY1K222MELA35 | Nichicon | 330 | 493-8704-ND | 4,30000 € | Upgrade |
| 100USC2200MEFC25X35 | Rubycon | 0 | 100USC2200MEFC25X35-ND | 2,37150 € | Upgrade |
| 100USC2200MEFCSN25X35 | Rubycon | 0 | 100USC2200MEFCSN25X35-ND | 2,23900 € | Upgrade |
| B41252B228M | TDK | 515 | B41252B228M-ND | 4,07000 € | Upgrade |







