
B41252B228M | |
|---|---|
DigiKey Part Number | B41252B228M-ND |
Manufacturer | |
Manufacturer Product Number | B41252B228M |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.000" Dia (25.40mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1K222MELA35 | Nichicon | 330 | 493-8704-ND | 4,30000 € | Upgrade |
| EKMH800VSN222MQ35S | Chemi-Con | 198 | 565-EKMH800VSN222MQ35S-ND | 5,78000 € | Parametric Equivalent |
| LGU1K222MELA | Nichicon | 1.188 | 493-8458-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,80400 € | 28,04 € |
| 50 | 2,27760 € | 113,88 € |
| 130 | 2,05646 € | 267,34 € |
| 520 | 1,82133 € | 947,09 € |
| 1.040 | 1,73272 € | 1.802,03 € |
| 2.600 | 1,73037 € | 4.498,96 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

