Upgrade
Upgrade
Upgrade




LKG1K182MESABK | |
|---|---|
DigiKey Part Number | LKG1K182MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K182MESABK |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K182MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY2A182MELA45 | Nichicon | 0 | 493-8729-ND | 2,39652 € | Upgrade |
| LLG2C182MELA45 | Nichicon | 0 | LLG2C182MELA45-ND | 2,95000 € | Upgrade |
| B41252A9188M | TDK | 0 | B41252A9188M-ND | 2,08990 € | Upgrade |




