LGY2A182MELA45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 2
Unit Price: 5,25000 €
Datasheet

Similar


Nichicon
In Stock: 143
Unit Price: 4,85000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,49000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,45828 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,51156 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58854 €
Datasheet
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY2A182MELA45

DigiKey Part Number
493-8729-ND
Manufacturer
Manufacturer Product Number
LGY2A182MELA45
Description
CAP ALUM 1800UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY2A182MELA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2A182MELANichicon2493-8475-ND5,25000 €Similar
LGU2A182MELBNichicon143493-8476-ND4,85000 €Similar
LGY2A182MELB35Nichicon0493-8730-ND5,49000 €Similar
SLP182M100A4P3Cornell Dubilier Knowles0SLP182M100A4P3-ND2,45828 €Similar
SLP182M100C7P3Cornell Dubilier Knowles0SLP182M100C7P3-ND2,51156 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,39652 €599,13 €
Manufacturers Standard Package
Unit Price without VAT:2,39652 €
Unit Price with VAT:2,85186 €