Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1K152MESAAK | |
|---|---|
DigiKey Part Number | LKG1K152MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K152MESAAK |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K152MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A152MELA | Nichicon | 250 | 493-16418-ND | 3,63000 € | Upgrade |
| 100MXG1500MEFCSN25X30 | Rubycon | 0 | 100MXG1500MEFCSN25X30-ND | 2,23435 € | Upgrade |
| 100USC1500MEFC25X30 | Rubycon | 0 | 100USC1500MEFC25X30-ND | 1,90340 € | Upgrade |
| 100USC1500MEFCSN25X30 | Rubycon | 0 | 100USC1500MEFCSN25X30-ND | 2,09515 € | Upgrade |
| 80VXG1500MEFC25X30 | Rubycon | 0 | 80VXG1500MEFC25X30-ND | 2,22780 € | Upgrade |








