Parametric Equivalent
Parametric Equivalent

80VXG1500MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 80VXG1500MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 80VXG1500MEFCSN25X30 |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80VXG1500MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.001 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80VXG1500MEFC25X30 | Rubycon | 0 | 80VXG1500MEFC25X30-ND | 2,24560 € | Parametric Equivalent |
| MAL215822152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215822152E3-ND | 5,29166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04085 € | 408,17 € |
| Unit Price without VAT: | 2,04085 € |
|---|---|
| Unit Price with VAT: | 2,42861 € |



