Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Similar




LKG1K122MESCCK | |
|---|---|
DigiKey Part Number | LKG1K122MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K122MESCCK |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K122MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.95 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C122MELC25 | Nichicon | 199 | 493-8088-ND | 5,68000 € | Upgrade |
| LGN2C122MELC25 | Nichicon | 3.245 | 493-8253-ND | 5,61000 € | Upgrade |
| LGG2D122MELC25 | Nichicon | 176 | 493-8130-ND | 7,76000 € | Similar |
| LGG2Z122MELC25 | Nichicon | 0 | 493-8109-ND | 3,59055 € | Similar |
| LLG2D122MELC25 | Nichicon | 0 | LLG2D122MELC25-ND | 2,77800 € | Similar |






