
180USG1200MEFC35X25 | |
|---|---|
DigiKey Part Number | 180USG1200MEFC35X25-ND |
Manufacturer | |
Manufacturer Product Number | 180USG1200MEFC35X25 |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 180USG1200MEFC35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.965 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,71440 € | 671,44 € |
| Unit Price without VAT: | 6,71440 € |
|---|---|
| Unit Price with VAT: | 7,99014 € |

