Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1J332MESBCK | |
|---|---|
DigiKey Part Number | LKG1J332MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1J332MESBCK |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1J332MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A332MELB | Nichicon | 190 | 493-6147-ND | 7,48000 € | Upgrade |
| LGY2A332MELB50 | Nichicon | 153 | 493-8736-ND | 8,07000 € | Upgrade |
| 381LX332M100K052 | Cornell Dubilier Knowles | 515 | 338-2547-ND | 7,52000 € | Upgrade |
| B41252A9338M | TDK | 174 | B41252A9338M-ND | 6,35000 € | Upgrade |
| EKMH101VSN332MR50S | Chemi-Con | 5 | 565-EKMH101VSN332MR50S-ND | 9,86000 € | Upgrade |






