



LGY2A332MELB50 | |
|---|---|
DigiKey Part Number | 493-8736-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A332MELB50 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A332MELB50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.105 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A332MELB | Nichicon | 190 | 493-6147-ND | 7,48000 € | Similar |
| LGU2A332MELC | Nichicon | 1.397 | 493-7195-ND | 8,74000 € | Similar |
| LGY2A332MELC40 | Nichicon | 163 | 493-8737-ND | 8,04000 € | Similar |
| 381LX332M100A042 | Cornell Dubilier Knowles | 1.548 | 338-2311-ND | 12,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 5,75000 € | 57,50 € |
| 50 | 4,79100 € | 239,55 € |
| 200 | 4,23805 € | 847,61 € |
| 600 | 3,92465 € | 2.354,79 € |
| 1.000 | 3,80759 € | 3.807,59 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

