Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1J272MESCCK | |
|---|---|
DigiKey Part Number | LKG1J272MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1J272MESCCK |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1J272MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A272MELC | Nichicon | 118 | 493-16548-ND | 5,41000 € | Upgrade |
| 100MXG2700MEFCSN35X30 | Rubycon | 0 | 1189-3364-ND | 8,09000 € | Upgrade |
| 80VXG2700MEFC35X30 | Rubycon | 0 | 80VXG2700MEFC35X30-ND | 6,90140 € | Upgrade |
| B41231C9278M000 | TDK | 162 | 495-B41231C9278M000-ND | 5,46000 € | Parametric Equivalent |





