Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1H562MESCBK | |
|---|---|
DigiKey Part Number | LKG1H562MESCBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H562MESCBK |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H562MESCBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J562MELC | Nichicon | 189 | 493-8447-ND | 5,92000 € | Upgrade |
| LGY1J562MELC35 | Nichicon | 200 | 493-8689-ND | 6,04000 € | Upgrade |
| LLS1K562MELC | Nichicon | 0 | 493-13919-ND | 6,35000 € | Upgrade |
| 380LX562M080A032 | Cornell Dubilier Knowles | 845 | 338-2269-ND | 5,80000 € | Upgrade |
| 381LX562M063A032 | Cornell Dubilier Knowles | 907 | 338-2321-ND | 6,16000 € | Upgrade |







