Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

568LMB063M2EE | |
|---|---|
DigiKey Part Number | 568LMB063M2EE-ND |
Manufacturer | |
Manufacturer Product Number | 568LMB063M2EE |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88.8141mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.125 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 88.8141mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX562M063A032 | Cornell Dubilier Knowles | 907 | 338-2321-ND | 67,83000 € | Parametric Equivalent |
| LGU1J562MELC | Nichicon | 189 | 493-8447-ND | 65,11000 € | Parametric Equivalent |
| LGY1J562MELC35 | Nichicon | 200 | 493-8689-ND | 66,52000 € | Parametric Equivalent |
| MAL215848562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215848562E3-ND | 97,53712 € | Parametric Equivalent |
| SLP562M063H5P3 | Cornell Dubilier Knowles | 0 | SLP562M063H5P3-ND | 30,85752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,42118 € | 5.305,42 € |
| Unit Price without VAT: | 4,42118 € |
|---|---|
| Unit Price with VAT: | 5,26120 € |






