Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LKG1H562MESBAK | |
|---|---|
DigiKey Part Number | LKG1H562MESBAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H562MESBAK |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H562MESBAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H562MELB | Nichicon | 55 | 493-8436-ND | 4,47000 € | Upgrade |
| LGY1H562MELB30 | Nichicon | 0 | 493-8660-ND | 4,44000 € | Upgrade |
| LLS1H562MELB | Nichicon | 98 | 493-13907-ND | 4,01000 € | Upgrade |
| 380LX562M050K022 | Cornell Dubilier Knowles | 1.133 | 338-2461-ND | 5,48000 € | Upgrade |
| 381LQ562M063K022 | Cornell Dubilier Knowles | 0 | 381LQ562M063K022-ND | 2,52222 € | Upgrade |









