Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

568LBA050M2DD | |
|---|---|
DigiKey Part Number | 568LBA050M2DD-ND |
Manufacturer | |
Manufacturer Product Number | 568LBA050M2DD |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 103.62mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.43 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.288 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 103.62mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ562M063K022 | Cornell Dubilier Knowles | 0 | 381LQ562M063K022-ND | 2,52222 € | Upgrade |
| 50MXC5600MEFC30X30 | Rubycon | 0 | 50MXC5600MEFC30X30-ND | 1,87020 € | Upgrade |
| 63MXG5600MEFCSN30X30 | Rubycon | 0 | 1189-3854-ND | 7,08000 € | Upgrade |
| LGU1H562MELB | Nichicon | 55 | 493-8436-ND | 4,47000 € | Upgrade |
| LGY1H562MELB30 | Nichicon | 0 | 493-8660-ND | 4,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86824 € | 5.604,72 € |
| Unit Price without VAT: | 1,86824 € |
|---|---|
| Unit Price with VAT: | 2,22321 € |










