LKG1H392MESBAK is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2.044
Unit Price: 4,14000 $
Datasheet

Upgrade


Nichicon
In Stock: 191
Unit Price: 4,66000 $
Datasheet

Upgrade


TDK
In Stock: 320
Unit Price: 4,26000 $
Datasheet
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKG1H392MESBAK

DigiKey Part Number
LKG1H392MESBAK-ND
Manufacturer
Manufacturer Product Number
LKG1H392MESBAK
Description
CAP ALUM 3900UF 20% 50V SNAP TH
Customer Reference
Detailed Description
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1H392MESBAK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes