



LGU1H392MELB | |
|---|---|
DigiKey Part Number | 493-8435-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H392MELB |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H392MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.553 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,02700 € | 20,27 € |
| 50 | 1,88220 € | 94,11 € |
| 100 | 1,73770 € | 173,77 € |
| 500 | 1,48946 € | 744,73 € |
| 1.000 | 1,41141 € | 1.411,41 € |
| 2.500 | 1,32817 € | 3.320,43 € |
| 5.000 | 1,30587 € | 6.529,35 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

