Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade




LKG1H272MESBCK | |
|---|---|
DigiKey Part Number | LKG1H272MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H272MESBCK |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H272MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A272MELB | Nichicon | 0 | 493-8478-ND | 6,89000 € | Upgrade |
| LGY2A272MELB45 | Nichicon | 0 | 493-8734-ND | 3,23105 € | Upgrade |
| LLG2C272MELB45 | Nichicon | 0 | LLG2C272MELB45-ND | 5,71850 € | Similar |
| 100VXG2700MEFC30X45 | Rubycon | 0 | 100VXG2700MEFC30X45-ND | 4,30730 € | Upgrade |
| 100VXG2700MEFCSN30X45 | Rubycon | 0 | 100VXG2700MEFCSN30X45-ND | 4,10570 € | Upgrade |







