LKG1H222MESCCK is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 74
Unit Price: 6,14000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 6,08000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.110
Unit Price: 5,69000 €
Datasheet

Upgrade


TDK
In Stock: 653
Unit Price: 5,46000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,47000 €
Datasheet
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LKG1H222MESCCK

DigiKey Part Number
493-16229-ND
Manufacturer
Manufacturer Product Number
LKG1H222MESCCK
Description
CAP ALUM 2200UF 20% 50V SNAP TH
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1H222MESCCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65In Stock
Ships from WEC