



LGU2A222MELC | |
|---|---|
DigiKey Part Number | 493-8477-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A222MELC |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A222MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.898 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,30800 € | 43,08 € |
| 50 | 3,54820 € | 177,41 € |
| 100 | 3,30880 € | 330,88 € |
| 500 | 2,89806 € | 1.449,03 € |
| 1.000 | 2,76897 € | 2.768,97 € |
| 2.500 | 2,63136 € | 6.578,40 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

