Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKG1E682MESAAK | |
|---|---|
DigiKey Part Number | LKG1E682MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E682MESAAK |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E682MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E682MELA | Nichicon | 152 | 493-6133-ND | 3,06000 € | Upgrade |
| LGY1E682MELA25 | Nichicon | 362 | 493-8605-ND | 3,26000 € | Upgrade |
| LLS1E682MELA | Nichicon | 221 | 493-7265-ND | 2,92000 € | Upgrade |
| 380LX682M025J012 | Cornell Dubilier Knowles | 0 | 338-2463-ND | 3,91000 € | Upgrade |
| 381LX682M025J012 | Cornell Dubilier Knowles | 208 | 338-2565-ND | 4,03000 € | Upgrade |







