Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

688LBA025M2CC | |
|---|---|
DigiKey Part Number | 1572-1513-ND |
Manufacturer | |
Manufacturer Product Number | 688LBA025M2CC |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 109.71mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1875 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 109.71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M025J012 | Cornell Dubilier Knowles | 208 | 338-2565-ND | 4,03000 € | Upgrade |
| LGU1E682MELA | Nichicon | 152 | 493-6133-ND | 3,06000 € | Upgrade |
| LGY1E682MELA25 | Nichicon | 361 | 493-8605-ND | 3,26000 € | Upgrade |
| 380LX682M025J012 | Cornell Dubilier Knowles | 0 | 338-2463-ND | 3,91000 € | Parametric Equivalent |
| B41231B5688M000 | TDK | 492 | B41231B5688M000-ND | 2,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,05800 € | 30,58 € |
| 50 | 2,48420 € | 124,21 € |
| 100 | 2,30330 € | 230,33 € |
| 500 | 1,99268 € | 996,34 € |
| 1.000 | 1,89502 € | 1.895,02 € |
| 2.500 | 1,79090 € | 4.477,25 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |






