Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E392MESABK | |
|---|---|
DigiKey Part Number | LKG1E392MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E392MESABK |
Description | CAP ALUM 3900UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E392MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX392M050J012 | Cornell Dubilier Knowles | 0 | 380LX392M050J012-ND | 2,26599 € | Upgrade |
| 381LQ392M050J012 | Cornell Dubilier Knowles | 0 | 381LQ392M050J012-ND | 2,05145 € | Upgrade |
| 381LX392M050J012 | Cornell Dubilier Knowles | 0 | 381LX392M050J012-ND | 1,74924 € | Upgrade |
| 50MXG3900MEFCSN25X25 | Rubycon | 36 | 50MXG3900MEFCSN25X25-ND | 4,46000 € | Upgrade |
| 50USC3900MEFCSN25X25 | Rubycon | 0 | 50USC3900MEFCSN25X25-ND | 1,48035 € | Upgrade |




