
50MXG3900MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 50MXG3900MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG3900MEFCSN25X25 |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG3900MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.553 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,06500 € | 30,65 € |
| 50 | 2,48520 € | 124,26 € |
| 200 | 2,15080 € | 430,16 € |
| 600 | 1,96113 € | 1.176,68 € |
| 1.000 | 1,89025 € | 1.890,25 € |
| 2.600 | 1,78115 € | 4.630,99 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

