Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




LKG1E332MESBCK | |
|---|---|
DigiKey Part Number | LKG1E332MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E332MESBCK |
Description | CAP ALUM 3300UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E332MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J332MELB | Nichicon | 249 | 493-8445-ND | 4,33000 € | Upgrade |
| LGY1J332MELB30 | Nichicon | 275 | 493-8682-ND | 4,41000 € | Upgrade |
| LLS1K332MELB | Nichicon | 261 | 493-13914-ND | 4,53000 € | Similar |
| 63VXG3300MEFC30X30 | Rubycon | 0 | 63VXG3300MEFC30X30-ND | 2,79300 € | Upgrade |
| 63VXG3300MEFCSN30X30 | Rubycon | 0 | 63VXG3300MEFCSN30X30-ND | 2,79730 € | Upgrade |












