



LGU1J332MELB | |
|---|---|
DigiKey Part Number | 493-8445-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J332MELB |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J332MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.576 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97500 € | 29,75 € |
| 50 | 2,41380 € | 120,69 € |
| 200 | 2,09010 € | 418,02 € |
| 600 | 1,90650 € | 1.143,90 € |
| 1.000 | 1,83789 € | 1.837,89 € |
| 2.600 | 1,73228 € | 4.503,93 € |
| 5.000 | 1,67498 € | 8.374,90 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

