Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E183MESCBK | |
|---|---|
DigiKey Part Number | LKG1E183MESCBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E183MESCBK |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E183MESCBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.45 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 189LMH050MZEG | CORNELL DUBILIER KNOWLES | 0 | 189LMH050MZEG-ND | 6,50074 € | Upgrade |
| 35VXG18000MEFC35X45 | Rubycon | 0 | 35VXG18000MEFC35X45-ND | 1,79240 € | Upgrade |
| 380LX183M050A452 | Cornell Dubilier Knowles | 945 | 338-2250-ND | 9,71000 € | Upgrade |
| 50USC18000MEFCSN35X45 | Rubycon | 100 | 1189-50USC18000MEFCSN35X45-ND | 12,45000 € | Upgrade |
| 50USG18000MEFCSN35X45 | Rubycon | 118 | 1189-3937-ND | 8,13000 € | Upgrade |






