
50USC18000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-50USC18000MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 50USC18000MEFCSN35X45 |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC18000MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.7165 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 9,14600 € | 91,46 € |
| 50 | 7,74180 € | 387,09 € |
| 100 | 7,29990 € | 729,99 € |
| 500 | 6,54170 € | 3.270,85 € |
| 1.000 | 6,30357 € | 6.303,57 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

