Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar




LKG1E182MESACK | |
|---|---|
DigiKey Part Number | LKG1E182MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E182MESACK |
Description | CAP ALUM 1800UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E182MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J182MELA | Nichicon | 250 | 493-8441-ND | 3,11000 € | Upgrade |
| LGY1J182MELA25 | Nichicon | 82 | 493-8674-ND | 3,27000 € | Upgrade |
| LLS1K182MELA | Nichicon | 0 | LLS1K182MELA-ND | 1,36984 € | Similar |
| 381LX182M063J012 | Cornell Dubilier Knowles | 2.771 | 338-2525-ND | 3,95000 € | Upgrade |
| B41252B8188M | TDK | 518 | B41252B8188M-ND | 3,03000 € | Upgrade |







