Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1E153MESAAK | |
|---|---|
DigiKey Part Number | LKG1E153MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E153MESAAK |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E153MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E153MELA | Nichicon | 0 | 493-7144-ND | 2,01460 € | Upgrade |
| LGY1E153MELA45 | Nichicon | 395 | 493-8615-ND | 4,72000 € | Upgrade |
| 35USC15000MEFC25X45 | Rubycon | 0 | 35USC15000MEFC25X45-ND | 2,62090 € | Upgrade |
| 35USC15000MEFCSN25X45 | Rubycon | 97 | 1189-2884-ND | 4,61000 € | Upgrade |
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 2,21245 € | Upgrade |







