Similar

35USC15000MEFC25X45 | |
|---|---|
DigiKey Part Number | 35USC15000MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 35USC15000MEFC25X45 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC15000MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX153M035J052 | Cornell Dubilier Knowles | 4.430 | 338-2423-ND | 4,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64190 € | 528,38 € |
| Unit Price without VAT: | 2,64190 € |
|---|---|
| Unit Price with VAT: | 3,14386 € |


